Power Over Ethernet - PoE Controllers
MP8009AGV-Z
Fully Integrated, POE PD Interface
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
5.1(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28