Arrow Electronic Components Online
MP5470GL0000Z|MPS|simage
MP5470GL0000Z|MPS|limage
PMIC Solutions

MP5470GL-0000-Z

Power Management IC 4V to 16V 22-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    1600
  • Input Voltage (V)
    4 to 16
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    2.5
  • Maximum Power Dissipation (mW)
    4310
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    22
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources