Arrow Electronic Components Online
MP530A|FLIR|simage
MP530A|FLIR|limage
Multimeters

MP530A

Digital Handheld 1000VAC 1000VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Handheld
  • Display Type
    LCD
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    No
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    1000
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum AC Current Measurement (A)
    10
  • Maximum DC Current Measurement (A)
    10
  • Maximum Resistance Measurement (MOhm)
    50
  • Maximum Frequency Measurement (MHz)
    0.125
  • Maximum Temperature Measurement (°C)
    1000
  • Product Weight (g)
    340
  • Dimensions (mm)
    186x87x35.5

Documentation and Resources

Datasheets
Design resources