Current Limit Switches
MP5073GG-Z
Current Limit SW 1-IN 1-OUT 0.5V to 5.5V 2A 12-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
2
Minimum Input Voltage (V)
0.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
50
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity