Bridge Rectifiers
MP506-BP
Diode Rectifier Bridge Single 600V 50A 4-Pin MP-50 Bulk
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
50@Ta=55°C
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
500
Maximum Forward Voltage (V)
1.2@25A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Screw
Package Height
11.23(Max)
Package Width
29(Max)
Package Length
29(Max)
PCB changed
4
Supplier Package
MP-50
Pin Count
4

