Arrow Electronic Components Online
MP501WBP|MCO|simage
MP501WBP|MCO|limage
Bridge Rectifiers

MP501W-BP

Diode Rectifier Bridge Single 100V 50A 4-Pin Case MP-50W Bulk

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    50
  • Peak RMS Reverse Voltage (V)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    450
  • Maximum Forward Voltage (V)
    1.1@25A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    11.23(Max)
  • Package Width
    28.7(Max)
  • Package Length
    28.7(Max)
  • PCB changed
    4
  • Supplier Package
    Case MP-50W
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources