Arrow Electronic Components Online
MP4560DNLFZ|MPS|simage
MP4560DNLFZ|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP4560DN-LF-Z

Conv DC-DC 4.5V to 55V Step Down Single-Out 0.8V to 52V 2A 8-Pin SOIC N EP T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 52
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    55
  • Operating Supply Voltage Range (V)
    4.5 to 55
  • Typical Quiescent Current (uA)
    140
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.52(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources