Arrow Electronic Components Online
MP4423HGQZ|MPS|simage
MP4423HGQZ|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP4423HGQ-Z

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 0.8V to 32.4V 3A Automotive 8-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 32.4
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Typical Switch Current (A)
    4.4
  • Typical Quiescent Current (uA)
    500
  • Load Regulation
    4%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Supplier Package
    QFN
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources