Board Mount Pressure Sensors
MP3V5050GP
Board Mount Pressure Sensor 0kPa to 50kPa Gage 8-Pin SOP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 50kPa
Maximum Overload Pressure
200kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±2.5
Response Time (ms)
1
Typical Full Scale Output
2.8VDC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tray
Mounting
Surface Mount
Package Height
7.62(Max)
Package Width
12.32(Max)
Package Length
12.32(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

