Arrow Electronic Components Online
MP3V5010DP|NXP|simage
MP3V5010DP|NXP|limage
Board Mount Pressure Sensors

MP3V5010DP

Board Mount Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MP3V5010DP
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 10kPa
  • Maximum Overload Pressure
    75kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±5
  • Response Time (ms)
    1
  • Typical Full Scale Output
    2.94VDC
  • Output Voltage Range (V)
    0.1 to 3.1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    9.66(Max)
  • Package Width
    12.32(Max)
  • Package Length
    18.92(Max)
  • PCB changed
    8
  • Supplier Package
    Case 1351-01
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources