Arrow Electronic Components Online
MP34DT05TRA|STMICRO|simage
MP34DT05TRA|STMICRO|limage
Microphones

MP34DT05TR-A

Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    MEMS
  • Frequency Range (Hz)
    100 to 10000
  • Sensitivity (dB)
    -26
  • Minimum Signal to Noise Ratio (dB)
    64(Typ)
  • Maximum Current Consumption (mA)
    0.65
  • Minimum Operating Supply Voltage
    1.6V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    3.6V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3
  • Product Depth (mm)
    4
  • Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources