Arrow Electronic Components Online
MP3431GLZ|MPS|simage
MP3431GLZ|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP3431GL-Z

Conv DC-DC 0.8V to 13V Synchronous Step Up Single-Out 16V 30W 13-Pin QFN T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    16(Max)
  • Maximum Output Power (W)
    30
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    13
  • Operating Supply Voltage Range (V)
    0.8 to 13
  • Typical Quiescent Current (uA)
    450
  • Efficiency (%)
    95(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    13
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources