Arrow Electronic Components Online
MP3309CGQGZ|MPS|simage
MP3309CGQGZ|MPS|limage
LED Drivers

MP3309CGQG-Z

2.7V-5.5V Input, 35V Output White LED Driver With I2C Interface

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    892
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.5(Max)
  • Package Length
    1.9(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources