Arrow Electronic Components Online
MP2A-6R8-R|EATON|simage
MP2A-6R8-R|EATON|limage
Inductor Surface Mount

MP2A-6R8-R

Inductor Power Wirewound 6.85uH/6.8uH 20% 100KHz Molybdenum Permalloy 1.49A 0.136Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Molybdenum Permalloy
  • Inductance (H)
    6.85u(OCL)/6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.49
  • Maximum Saturation Current (A)
    1.53
  • Maximum DC Resistance (Ohm)
    0.136(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources