Arrow Electronic Components Online
DC to DC Converter and Switching Regulator Chip

MP28301GG-Z

Ultra-Low 500nA IQ, Wide Input 2-5.5V, 700mA Step-Down Regulator Plus 300nAIQ

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Typical Switch Current (A)
    0.2
  • Typical Quiescent Current (uA)
    0.5
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources