Battery Management ICs
MP2760GVT-030A-P
Battery Charger Li-FePO4/Li-Ion/Li-Pol 6000mA 13.6V to 18.72V
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Battery Charger
Battery Type
Li-FePO4|Li-Ion|Li-Pol
Maximum Supply Current (mA)
6000
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
22
Output Voltage (V)
13.6 to 18.72
Output Current (mA)
6000(Max)
Maximum Power Dissipation (mW)
3290
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125