Arrow Electronic Components Online
MP2565DNLFZ|MPS|simage
MP2565DNLFZ|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP2565DN-LF-Z

Conv DC-DC 4.5V to 50V Step Down Single-Out 0.8V to 47V 2.5A 8-Pin SOIC N EP T/R

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    3200 to 4800
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 47
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    50
  • Operating Supply Voltage Range (V)
    4.5 to 50
  • Typical Quiescent Current (uA)
    120
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.52(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources