Arrow Electronic Components Online
MP24895GQZ|MPS|simage
MP24895GQZ|MPS|limage
LED Drivers

MP24895GQ-Z

Step-down White-LED Driver

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources