Arrow Electronic Components Online
No Image Available
LED Drivers

MP24833GN-P

3A 55V White LED Driver

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources