Arrow Electronic Components Online
MP2393GTLP|MPS|originalImage
MP2393GTLP|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP2393GTL-P

Conv DC-DC 4.2V to 24V Synchronous Step Down Single-Out 0.8V to 21.6V 3A 8-Pin SOT-583

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    815
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 21.6
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4.2 to 24
  • Typical Quiescent Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.54
  • Package Width
    1.2
  • Package Length
    2.1
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-583
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources