DC to DC Converter and Switching Regulator Chip
MP2145GD-Z
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 12-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1440
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.8 to 5.5
Typical Quiescent Current (uA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead