Arrow Electronic Components Online
MP2122GJP|MPS|simage
MP2122GJP|MPS|limage
DC to DC Converter and Switching Regulator Chip

MP2122GJ-P

Conv DC-DC 2.7V to 6V Step Down Dual-Out 0.608V to 5.5V 2A 8-Pin TSOT-23

Monolithic Power Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.608 to 5.5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.7 to 6
  • Typical Quiescent Current (uA)
    45
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources