Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.80
Automotive
No
PPAP
No
Type
Magnetic
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
22.86
Sensing Distance Range (mm)
15 to 50
AC Supply Voltage (V)
175(Max)
DC Supply Voltage (V)
175(Max)
Maximum Operating Supply Voltage (V)
175
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Material
Glass-Reinforced Plastic
Body Style
Rectangular
Terminal Type
Leadwire
Mounting
Screw
Package Height
6.35
Package Width
19.05
Package Length
28.58
PCB changed
2
Pin Count
2
Order Quantity

