Arrow Electronic Components Online
MP201802|ZF|simage
MP201802|ZF|limage
Proximity Sensors

MP201802

Proximity Sensor Magnetic NC 1.78cm 30VDC 30VAC 2-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    17.8
  • Sensing Distance Range (mm)
    15 to 50
  • AC Supply Voltage (V)
    30(Max)
  • DC Supply Voltage (V)
    30(Max)
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Material
    Glass-Reinforced Plastic
  • Body Style
    Rectangular
  • Terminal Type
    Leadwire
  • Mounting
    Screw
  • Package Height
    6
  • Package Width
    14
  • Package Length
    23
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources