Arrow Electronic Components Online
MP201701|ZF|simage
MP201701|ZF|limage
Proximity Sensors

MP201701

Proximity Sensor Magnetic NO 1.27cm 2-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    IC
  • Switching Mode
    NO
  • Sensing Distance (mm)
    12.7
  • Sensing Distance Range (mm)
    7 to 15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Style
    Barrel
  • Terminal Type
    Leadwire
  • Diameter
    6.16
  • Mounting
    Panel
  • Package Length
    25.4
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources