Linear Regulators
MP2013AGQ-33-P
LDO Regulator Pos 3.3V 0.15A 8-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.85@150mA
Line Regulation
0.05%/V
Load Regulation
0.01%/mA
Maximum Quiescent Current (mA)
0.0033
Maximum Power Dissipation (mW)
2080
Junction to Ambient
48°C/W
Junction to Case
11°C/W
Special Features
Short Circuit Protection|Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
8
Lead Shape
No Lead