Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Magnetic
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
12.7
Sensing Distance Range (mm)
7 to 15
AC Supply Voltage (V)
175(Max)
DC Supply Voltage (V)
175(Max)
Maximum Operating Supply Voltage (V)
175
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Material
Aluminum
Body Style
Barrel
Terminal Type
Leadwire
Mounting
Panel
Package Length
25.4
PCB changed
2
Pin Count
2

