DC to DC Converter and Switching Regulator Chip
MP1495DJ-LF-Z
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.8V to 13V 3A 8-Pin TSOT-23 T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
580
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 13
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
4.5 to 16
Typical Quiescent Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing
Order Quantity