Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Machined Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
45
Maximum Voltage Rating
600V
Packaging
Bag
Product Length (mm)
23.9
Product Depth (mm)
6.2
Product Height (mm)
6.2
Contact Size
8
Wire Size (AWG)
8
Mounting
Cable Mount
Order Quantity

