Arrow Electronic Components Online
MP102103|ZF|simage
MP102103|ZF|limage
Proximity Sensors

MP102103

Proximity Sensor Magnetic NPN 4.5V to 24VDC 3-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    Module
  • Output Type
    NPN
  • DC Supply Voltage (V)
    4.5 to 24
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Material
    Glass-Reinforced Plastic
  • Body Style
    Rectangular
  • Terminal Type
    Leadwire
  • Mounting
    Screw
  • Package Height
    9.5
  • Package Width
    19.1
  • Package Length
    28.6
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources