Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
Module
Minimum Magnetic Sensor Release Point (Gs)
60
Maximum Magnetic Sensor Operating Point (Gs)
245
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
7.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Snap Fit
Package Height
13.97
Package Length
7.75
PCB changed
3
Pin Count
3

