Bridge Rectifiers
MP1004G-G
Diode Rectifier Bridge Single 400V 10A 4-Pin Case MP Box
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
10@Ta=50°C
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
175
Maximum Forward Voltage (V)
1.1@5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
7.8(Max)
Package Width
19.6(Max)
Package Length
19.6(Max)
PCB changed
4
Supplier Package
Case MP
Pin Count
4
Order Quantity

