Arrow Electronic Components Online
MP00502|BULGIN|simage
MP00502|BULGIN|limage
Switch Push Button

MP0050/2

Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Panel Mount Solder Tag Bulk

Bulgin Limited
Datasheets 

The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    MP0050/2
  • Schalterfunktion
    Momentary
  • Pol-Umschaltkonfiguration
    SPDT
  • Aktorentyp
    Round Button
  • Schalterkonfiguration
    ON Mom
  • Buchsentyp
    Threaded
  • Max. Nennstrom (A)
    5@250VAC
  • Durchschlagsfestigkeit
    >2000VAC
  • Mindestisolationswiderstand (MOhm)
    >1000
  • Max. Kontaktwiderstand (mOhm)
    10
  • Elektrische Lebensdauer (Cycles)
    35000
  • Mechanische Lebensdauer (Cycles)
    1000000
  • Betätigerlänge (mm)
    2.25
  • Befestigung
    Panel Mount
  • Abschlussart
    Solder Tag
  • Anzahl der Anschlüsse
    4
  • Dichtungsposition
    Front Panel
  • IP-Nennwert
    IP68
  • Grundmaterial
    Stainless Steel
  • Körperausrichtung
    Straight
  • Mindestbetriebstemperatur (°C)
    -20
  • Max. Betriebstemperatur (°C)
    70
  • Verpackung
    Bulk
  • Produktlänge (mm)
    32
  • Produkttiefe (mm)
    32
  • Produkthöhe (mm)
    34.35

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources