MP0045/3D0NN000S
Switch Push Button N.O./N.C. DPDT Round Button 250VAC Momentary Panel Mount Solder Tag Bulk
Bulgin LimitedThe Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Dielectric Strength
>2000VAC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
30000(Min)
Mechanical Life (Cycles)
>200000
Actuator Length (mm)
2.3
Number of Rows
2
Row Spacing (mm)
5
Mounting
Panel Mount
Termination Style
Solder Tag
Number of Terminals
6
Terminal Length (mm)
7
Terminal Pitch (mm)
2.8
IP Rating
IP67
Base Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Packaging
Bulk
Thread Size
M16
Product Length (mm)
21.9
Product Depth (mm)
18
Product Height (mm)
40.5

