Switch Push Button
MP0037
Switch Push Button SPST Round Button 1A 50VAC 50VDC Momentary Panel Mount Screw Bulk
Bulgin LimitedStainless Steel, front panel mounting, vandal-resistant security switch, designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments such as access control applications. Bulgins range includes industry standard mounting diameters (including 12mm, 16mm, 19mm, 22mm, 25mm, 27mm cut-outs), IP rated versions and momentary or latching options, our extensive push button range is sure to provide the perfect switch solution for your next design.
Key Features and Benefits
- • Front Panel Sealed to IP68
- • 21.5mm diameter
- • S.P. Push to Make
- • 1A, 50Vac/dc
- • Industry Standard Size
Applications
- • Consumer Goods
- • Lighting
- • Agriculture
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Bushing Type
Threaded
Maximum Current Rating (A)
1@50VAC 50VDC
Dielectric Strength
>1000VAC
Minimum Insulation Resistance (MOhm)
>100000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
30000
Mechanical Life (Cycles)
1000000
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
2
Seal Location
Panel
IP Rating
IP68
Base Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
25.7
Product Depth (mm)
25.7
Product Height (mm)
31.6

