MP0031/3
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Bulgin LimitedThe Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
Product Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Schalterfunktion
Momentary
Pol-Umschaltkonfiguration
SP
Aktorentyp
Round Button
Buchsentyp
Threaded
Max. Nennstrom (A)
5@250VAC
Durchschlagsfestigkeit
>2000VAC
Mindestisolationswiderstand (MOhm)
>1000
Max. Kontaktwiderstand (mOhm)
<10
Elektrische Lebensdauer (Cycles)
35000
Mechanische Lebensdauer (Cycles)
1000000
Befestigung
Panel Mount
Abschlussart
Solder Lug
Anzahl der Anschlüsse
2
Dichtungsposition
Front Panel
IP-Nennwert
IP66
Grundmaterial
Stainless Steel
Gehäusematerial
Glass/Nylon
Körperausrichtung
Straight
Mindestbetriebstemperatur (°C)
-20
Max. Betriebstemperatur (°C)
70
Verpackung
Bulk
Produktlänge (mm)
25.7
Produkttiefe (mm)
25.7

