MP0016/RD
Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Panel Mount Solder Tag Bulk
Bulgin LimitedThe Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
1@28VAC 28VDC
Dielectric Strength
>2000VAC
Minimum Insulation Resistance (MOhm)
>10000
Maximum Contact Resistance (mOhm)
<15
Actuator Color
Red
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Tag
Number of Terminals
2
Base Material
Brass
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
9.9
Body Depth (mm)
9.9
Product Length (mm)
11.1
Product Depth (mm)
11.1
Product Height (mm)
24.7

