Arrow Electronic Components Online
MP00062008|MEMSENSE|simage
MP00062008|MEMSENSE|limage
Specialized Sensors

MP00062-008

Inertial Measurement Unit 5V/9V/12V/15V/18V/24V Bulk

Memsense
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Inertial Measurement Unit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Mounting
    Screw
  • Package Height
    12.88
  • Package Width
    27.94
  • Package Length
    27.94

Documentation and Resources

Datasheets
Design resources