커넥터 서큘러
MP-371/S8
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
26-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver Over Nickel
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Packaging
Bulk

