Connector Circular
MP-371/S6
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
26-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver Over Nickel
Shell Material
Polyethylene
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Packaging
Bulk

