Arrow Electronic Components Online
MOX97021005FVE|OHMITE|simage
MOX97021005FVE|OHMITE|limage
Resistor Fixed Single-Through Hole

MOX97021005FVE

Res 10M Ohm 1% 20W ±50ppm/°C Conformal Silicone AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    90000
  • Power Rating (W)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    225
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 225
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.5
  • Product Length (mm)
    152
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources