Resistor Fixed Single-Through Hole
MOX91021004FVE
Res 1M Ohm 1% 3.8W ±50ppm/°C Conformal Silicone AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1M
Tolerance
1%
Maximum Voltage Rating (V)
15000
Power Rating (W)
3.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
25 to 225
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
8
Product Length (mm)
27
Lead Diameter (mm)
0.8
Lead Length (mm)
35
Mounting
Through Hole
Order Quantity

