Resistor Fixed Single-Through Hole
MOX70034991AZE
High Precision Metal Film Axial Leaded Resistor
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.99K
Power Rating (W)
0.25 (1/4)
Product Weight (g)
0.23
Mounting
Through Hole

