Resistor Fixed Single-Through Hole
MOX200001006FE
Res Thick Film 100M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
100M
Tolerance
1%
Maximum Voltage Rating (V)
500
Power Rating (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
2.2
Product Length (mm)
6.5
Lead Diameter (mm)
0.6
Lead Length (mm)
30
Mounting
Through Hole

