Resistor Fixed Single-Other Mounting
MOX-F-021004FE
Res Thick Film 1M Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
20000
Temperature Range @ Derated Power (°C)
25 to 180
Number of Terminals
4
Package Shape
Tubular
Order Quantity

