Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
680
Maximum AC Voltage Rating (V)
420
Maximum DC Voltage Rating (V)
560
Maximum Clamping Voltage (V)
1120
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
720
Maximum Energy Rating (J)
220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
23
Product Depth (mm)
7
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
Order Quantity

