Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
775
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
1020
Maximum Energy Rating (J)
220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
23
Product Depth (mm)
5.9
Product Height (mm)
26
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
Order Quantity

