Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
1116
Energy (J)
190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
23
Product Depth (mm)
5.6
Product Height (mm)
26
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

