Arrow Electronic Components Online
MOV14D680KKTR|BOURNS|simage
MOV14D680KKTR|BOURNS|limage
Varistors

MOV-14D680KKTR

Var MOV 40VAC/56VDC 1000A 68V Thru-Hole Radial

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    68
  • Maximum AC Voltage Rating (V)
    40
  • Maximum DC Voltage Rating (V)
    56
  • Maximum Clamping Voltage (V)
    135
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1000
  • Capacitance Value
    6240
  • Maximum Energy Rating (J)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    16.5
  • Product Depth (mm)
    4.4
  • Product Height (mm)
    20
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources