Arrow Electronic Components Online
MOV10D561K|BOURNS|simage
MOV10D561K|BOURNS|limage
Varistors

MOV-10D561K

Var MOV 350VAC/460VDC 2500A 560V Thru-Hole Radial Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    560
  • Maximum AC Voltage Rating (V)
    350
  • Maximum DC Voltage Rating (V)
    460
  • Maximum Clamping Voltage (V)
    925
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    2500
  • Capacitance Value
    216
  • Energy (J)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    5.9
  • Product Height (mm)
    15.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources